TE Connectivity 175269-1

Rectangular Connector Contacts; 175269-1; TE CONNECTIVITY; Tin; 16 AWG; Crimp; 20 AWG
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175269-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.30%

CAD Models

Download TE Connectivity 175269-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 175269-1 provided by its distributors.

Rectangular Connector Contacts; 175269-1; TE CONNECTIVITY; Tin; 16 AWG; Crimp; 20 AWG
070 REC (M) FOR NSCC Terminal Type: Receptacle Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .64 mm Mating Tab Thickness: .025 in Receptacle 1.8 mm .071" .64 mm | Multilock & Receptacle And Tab | Part Number: 175269-1 | Internal Number: 175269-1 | Alias Number: 0-0175269-1 | TE Connectivity
CONTACT, RECEPTACLE, 20-16AWG, CRIMP; Product Range:Multilock 040 MK-II Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:MULTILOCK Connectors
Contact, Receptacle, 20-16Awg, Crimp; Rango De Producto:Serie Multilock 040 Mk-Ii; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado |Amp Te Connectivity 175269-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175269-1.