TE Connectivity 175156-2

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175156-2.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages20 years ago
Instruction Sheet6 pages0 years ago
Instruction Sheet11 pages0 years ago
Datasheet10 pages0 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.17%

Supply Chain

Introduction Date2013-05-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 175156-2 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
AMP UNIVERSAL POWER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 20 TO 16 AWG
CONTACT, SOCKET, CRIMP, 18-20AWG; Product Range:Universal Power Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:AMP Universal Powe
U/P REC CONT L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 50 VAC 300 VAC Tin (Sn) Receptacle Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 175156-2 | Internal Number: 175156-2 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175156-2 .