TE Connectivity 175150-1

Amp Universal Power Crimp Tab Terminal, Male, Crimp, Tin Plating 20 to 16 AWG
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175150-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages16 years ago
Datasheet26 pages17 years ago
Datasheet10 pages20 years ago
Instruction Sheet3 pages20 years ago
Instruction Sheet6 pages0 years ago
Instruction Sheet11 pages0 years ago
Datasheet21 pages0 years ago

JRH Electronics

IHS

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.86%

CAD Models

Download TE Connectivity 175150-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity770903-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Molex 02062101 Series 1560 Male Crimp Terminal Tin-plated 18-24 AWG

Descriptions

Descriptions of TE Connectivity 175150-1 provided by its distributors.

AMP UNIVERSAL POWER CRIMP TAB TERMINAL, MALE, CRIMP, TIN PLATING 20 TO 16 AWG
CONN TAB 16-20AWG CRIMP TIN / Tab Contact Tin 16-20 AWG Crimp Power
Pin contact, 0.5-1.42 mm², AWG 20-16, crimp connection, 175150-1
3.5, 3.96 & 6.2 Centerline 600 V, 12 A max.
Heavy Duty Power Connectors U-P TAB 20-16 CU/SN CU/SN
TE Connectivity , AMP Universal Power, 1.4mm2, 0.5mm
TERMINAL TYCO/AMP 175150-1 ROHS
Contact PINCrimp STCable Mount 16-20AWG T/R
Contact PIN Crimp ST Cable Mount Strip
CONTACT, PIN, 20-16AWG, CRIMP; Product Range: Universal Power Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Universal Power Seri
UNIVERSAL POWER CONN TAB Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 16 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Tab Pre-Tin 20 – 16 AWG | Connector Contact | Part Number: 175150-1 | Internal Number: 175150-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1751501