TE Connectivity 174935-1

Combination Line Connector, 18 Contact(s), Male, Wire Terminal, Receptacle
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174935-1.

TE Connectivity

Technical Drawing1 page3 years ago
Datasheet13 pages15 years ago
Datasheet10 pages0 years ago

Farnell

Master Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity 174935-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
TE Connectivity1379102-1
2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1355348-1
Automotive Connector Housing, Micro Quadlok Series, Receptacle, 18 Ways
Header Connector, cable Mount,18 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 22-55-2182
Connector Housing, iGrid 501646, Receptacle, 18 Ways, 2 mm, 501647, 503095 Crimp Terminals
Header Connector, cable Mount, plug,18 Contacts,0.1 Pitch |Molex 90143-0018

Descriptions

Descriptions of TE Connectivity 174935-1 provided by its distributors.

Combination Line Connector, 18 Contact(s), Male, Wire Terminal, Receptacle
18 Position Dual Row Hinge Lock Receptacle Housing MULTILOCK Connector
MULTILOCK 070 SERIES 18 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Conn Housing RCP 18 POSCrimp STCable Mount White Tray
MULTILOCK Connectors HSG CAP 2X07P F/H
Power to the Board HSG CAP 2X07P F/H
MULTILOCK Connectors and Contacts
174935-1, TE CONNECTIVITY/AMP BRAND
Conn Housing RCP 18 POS Crimp ST
AUTOMOTIVE HOUSING, PLUG, 18POS;
Automotive Housing, Plug, 18Pos; Product Range:Mic .070 Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amp 173633, 173645 Automotive Pin Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Amp Te Connectivity 174935-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty