Molex 22-55-2182

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 18 Circuits, Black
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2182.

IHS

Datasheet1 page19 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-12.64%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 18 Circuits, Black
TE Connectivity1355348-1
Automotive Connector Housing, Micro Quadlok Series, Receptacle, 18 Ways
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 18 Circuits, Black
TE Connectivity / AMP1745005-1
Combination Line Connector, 18 Contact(s), Female, Receptacle
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
TE Connectivity1379102-1
2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Molex 22-55-2182 provided by its distributors.

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 18 Circuits, Black
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator
Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount SL™ Bag
CONN HOUSING, RCPT, 18POS, 2.54MM, BLACK;
Headers & Wire Housings SL 2.54MM CRMP HSG 2X09 VERS B
CGrid SL Hsg Opt B D Opt B DR Polzg 18Ckt
Receptacle 2 18pin Female Socket Crimping Black wire mounting£¬free hanging£¬Through hole mounting 22.83mm(Length)*8.1mm(height)
CONN HOUSING, RCPT, 18POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:SL 70450 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552182
  • 022-55-2182
  • 022552182
  • 22552182
  • 704500057