Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794954-8

Receptacle, Housing, Val-u-lok, 18 Pos, Dual Row, UL94V-2 | Te Connectivity 1-794954-8
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794954-8.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+976%

CAD Models

Download TE Connectivity 1-794954-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.412
Stock
231,271
5,222
Authorized Distributors
6
4
Gender
Female
Female
Pitch
4.191 mm
4.191 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586019-8
Connector Housing, Rcpt, 18Pos, 4.2Mm; |Te Connectivity Amp 1-1586019-8
TE Connectivity1-1586019-4
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-1969614-8
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Molex 35977-1300 3.96mm Pitch Wire-to-Board Housing, Positive Lock, 13 Circuits, White
KK 7880 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.100 2.54mm

Descriptions

Descriptions of TE Connectivity 1-794954-8 provided by its distributors.

RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle
PLUG AND SOCKET Connector HOUSING; Serie; PLUG AND SOCKET Connector HOUSING; Series:VAL-U-LOK; No. of Positions:18; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Color:Natural; Connector Mounting:Cable; Connector Type:Plug & Socket
18P RCPT VAL-U-LOK V2 Number of Positions: 18 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 18 Receptacle Housing Crimp | Part Number: 1-794954-8 | Internal Number: 1-794954-8 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty