TE Connectivity 1379102-1

2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1379102-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.30%

CAD Models

Download TE Connectivity 1379102-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 18 Circuits, Black
HIROSE ELECTRICA3B-18D-2C
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Bag
HIROSE ELECTRICHIF3BA-20D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Box
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
Amphenol Communications Solutions71600-118LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 1379102-1 provided by its distributors.

2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity Automotive connector housing Automotive connector female seat, Micro Quadlock Systemseries, 18road, 2line, Cable installation installation
SOCKET HOUSING, FOR MQS, 18 POSITION; Pitch:2.54mm; Colour:Black; Connector Type:Rectangular; Series:MQS; Ways, No. of:18; Wire Size, AWG Max:0.75AWG; Wire Size, AWG Min:0.35AWG ;RoHS Compliant: Yes
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 18 / Housing Colour = Black / A mm = 7.5 / Series = MQS / B mm = 25.3 / Rows = 2 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94HB / Packaging = Bulk
18POS MQS REC Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 1379102-1 | Internal Number: 1379102-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty