
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1744428-4 | 5,800 | 1K | |||||||||
| Onlinecomponents.com | 1744428-4 | 5,800 | 1K | Bulk | ||||||||
| Verical | 1744428-4 | 195,735 | 259 | |||||||||
| Powell Electronics | 1744428-4 | 129,185 | 1K | 18h | ||||||||
| JRH Electronics | 1744428-4 | 195,735 | 274 | 3h |
Download TE Connectivity 1744428-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1744428-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: