TE Connectivity 1744057-4

CONN HEADER VERT 4POS 3.96MM / Connector Header Through Hole 4 position 0.156" (3.96mm)
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744057-4.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity 1744057-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-09-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity647676-4
4 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
TE Connectivity1744428-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator
KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 1744057-4 provided by its distributors.

CONN HEADER VERT 4POS 3.96MM / Connector Header Through Hole 4 position 0.156" (3.96mm)
Conn Power HDR 4 POS 3.96mm Solder ST Thru-Hole Package
ECON POWER SERIES,3.96MM PITCH 4WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7.5A
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
4 Position 1 Row 3.96 mm Wire to Board Economy Power Pin Header Plug
4pin 3.96mm 1 Header,Locking Ramp 7.5A 3.05¦Ìm 15.84mm*8.6mm*9.4mm
CONNECTOR, HEADER, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
3.96 EP HDR ASSY 4P W/PEGS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 1744057-4 | Internal Number: 1744057-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744057-4 .