Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640445-4

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-14.27%

CAD Models

Download TE Connectivity 640445-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1123723-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, Economy Power
TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 4 Circuits 0.38
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 640445-4 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
Connector, Header, Tht, 3.96Mm, 4Way; |Te Connectivity Amp 640445-4
Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity Wire-to-Board Connector, MTA-156 Series, 3.96mm Pitch, 4-Pin, Right Angle, TH
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 640445-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Automotive Package
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 4POS 3.96MM / MTA-156 HEADER ASSEMBLY, FRICTION LOCK, STRALGHT .045 SQUARE POST, TIN PLATED
Headers & Wire Housings Frctn Lk Hdr Str 4P Square Post Tin
Male Pin Headers; 640445-4; TE CONNECTIVITY; 1; Tin; 4; 4
HEADER,MTA156,4 POS,FL,STR. AMP# 640445-4,
CONN HEADER VERT 4POS .156 TIN RoHS
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
IC MCU 32BIT 256KB FLASH 100LQFP
CONNECTOR, HEADER, THT, 3.96MM, 4WAY; Pitch Spacing: 3.96mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con
04P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 640445-4 | Internal Number: 640445-4 | Alias Number: LDC01142 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445/4
  • 6404454