TE Connectivity 647676-4

4 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647676-4.

LKR

Technical Drawing1 page9 years ago

TE Connectivity

IHS

Upverter

Farnell

Inventory History

3 month trend:
-9.48%

CAD Models

Download TE Connectivity 647676-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity647676-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity647676-5
CONN HEADER R/A 5POS 3.96MM / Connector Header Through Hole, Right Angle 5 position 0.156" (3.96mm)
TE Connectivity1-1123723-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, Economy Power
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
4-Pin Header, Breakaway, Push-Pull, 7A, Tin Plated, Black, TH, 14.71mm L × 18.42mm H

Descriptions

Descriptions of TE Connectivity 647676-4 provided by its distributors.

4 Position Single Row 3.96 mm Right Angle Header Unshrouded Male Pin Connector
Conn Partial Shrouded Header 4 POS 3.96mm Solder RA Through Hole
Header 4-Pin 3.96mm Locking Ramp 7.5A 2.03μm Tin White TH
CONN HEADER R/A 4POS 3.96MM / Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
TE Connectivity 647676-4 Power Board Connector Female Shrouded 032 EURO B
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug
3.96 Ep Hdr Assy 4P R/A |Amp Te Connectivity 647676-4
Power to the Board 032 EURO TYP B REC AP ASSY
CONNECTOR, HEADER, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
3.96 EP HDR ASSY 4P R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 647676-4 | Internal Number: 647676-4 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647676-4 .