
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1744416-2 | 8,000 | 1K | |||||||||
| Onlinecomponents.com | 1744416-2 | 8,000 | 1K | Bulk | ||||||||
| TME | 17444162-TEC | 5,591 | 424 | 1h | ||||||||
| Powell Electronics | 1744416-2 | 19,800 | 10K | 5h | ||||||||
| Verical | 1744416-2 | 9,007 | 21 |
Download TE Connectivity 1744416-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1744416-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: