TE Connectivity 640250-2

Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago
Datasheet6 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

IHS

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-32.03%

CAD Models

Download TE Connectivity 640250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
TE Connectivity176282-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2132189-2
TE Connectivity Connector Housing, 2 Pos, 3.962mm Pitch, 1 Row
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 2 Circuits, Natural
Connector Housing, Hermaphroditic, 2 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White

Descriptions

Descriptions of TE Connectivity 640250-2 provided by its distributors.

Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Connector Housings; 640250-2; TE CONNECTIVITY; 1; 2; 2; Yes
HOUSING, 0.156", 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: SL-156 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate
02P SL156 HSG W/LCK RAMP NATL Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp 2 Receptacle Housing With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-2.
  • 640250-2..