Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172159-0502

Card Edge Connector, 0+2 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172159-0502.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-643821-2
Wire-Board Conn Receptacle, 2Pos, 3.96Mm; |Amp Te Connectivity 3-643821-2
TE Connectivity643193-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity2132813-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 172159-0502 provided by its distributors.

Card Edge Connector, 0+2 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount White EdgeMate™ Bag
3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, with Positive Lock, 2 Circuits
CRIMP HOUSING; 2 CIRCUITS; NYLON; 3.96MM PITCH; WHITE; FEMALE; 7A
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM;
CONN CARDEDGE HSG 2POS 0.156 WHT
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: EdgeMate 172159 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172159-0502.
  • 1721590502