TE Connectivity 1734715-2

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Shielded, EMI Fing
$ 11.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734715-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.78%

CAD Models

Download TE Connectivity 1734715-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole
TE Connectivity87227-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Header Connector, pcb Mount, recept,64 Contacts, pin,0.039 Pitch, surface Mount Terminal |Molex 71439-1464
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 7mm

Descriptions

Descriptions of TE Connectivity 1734715-2 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Shielded, EMI Fing
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 PortCat 3 Box/Tube
RJ45,MULTI-PORT,2x4,T/H,SHEILDED. Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1734715-2 | Internal Number: 1734715-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty