Molex 74164-0008

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74164-0008.

IHS

Datasheet2 pages13 years ago

Molex

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.22%

CAD Models

Download Molex 74164-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PCB Receptacle, 10 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
Board Stackers & Spacers, Socket Strip, 2.54 mm, 6 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
Samtec 2.54mmpitch6pDouble row female socket, ESQseries, vertical, Through hole mounting
Signal and Industrial Connectors; MOLEX; 79107-7004; Vertical; US; 2; Through Hole

Descriptions

Descriptions of Molex 74164-0008 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
8-Pin Latch Holder Receptacle 2.5A TH 380nm Gold Black 17.26mm L × 16.23mm H
Pin and Socket Header PCB - Right-Angle 8P
Headers & Wire Housings C-GRID 2.54MM REC RA SHRD 2X04
MOLEX 74164-0008 CGrid RA Shrd Hdr wPg 15SAu 8Ckt
C-Grid PCB Receptacle, 2.54mm Pitch, Through Hole, Dual Row, Right-Angle, Shrouded, High-Temperature, 8 Circuits, 0.38µm Gold (Au) Plating, with Pegs
CONNECTOR, RECEPTACLE, 8 POSITION, 2ROW,
CONN, R/A RCPT, 8POS, 2ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: C-Grid 74164 Series; Contact Termination Type: Through Hole; ; Available until stocks are exhausted

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0741640008
  • 74164-0008.
  • 741640008