Molex 71439-1464

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
$ 5.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71439-1464.

IHS

Datasheet2 pages7 years ago

HQonline

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
+13.88%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, SSM Series
Push-Pull£¬Receptacle 2mm 2 50pin 1A 380nm gold Black SMD,P=2mm SMD mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, Tiger Claw SSM Series
PCB Receptacle, 50 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, SMT, Right Angle, Solder

Descriptions

Descriptions of Molex 71439-1464 provided by its distributors.

Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm Gold (Au), 64 Circuits Pick and Place Cap
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
MEZZANINE CONN, RCPT, 64POS, 2ROW, 1MM; Product Range: PMC Mezzanine 71439 Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714391464
  • 71439-1464.
  • 714391464