TE Connectivity 1734350-2

Conn D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 4.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734350-2.

element14 APAC

Datasheet37 pages14 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-11.83%

CAD Models

Download TE Connectivity 1734350-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09672254704
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09672254704
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Cable Mount 25 Terminal 1 Port
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 1734350-2 provided by its distributors.

Conn D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
HD20,25P,318 RA,RCPT,15U AU,PBT
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
D SUB CONNECTOR, STANDARD, 25POS, RCPT
Female Sockets,Receptacle 2 25pin Nickel Plated,Steel 2A 53.1mm*18.5mm
CONN D-SUB RCPT 25POS R/A SOLDER
Standard Board Mount Connectors
HD20,25P,318 RA,RCPT,15U AU,PBT; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:-; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734350-2 .