Amphenol L177SDB25SOL2

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L177SDB25SOL2.

Farnell

Datasheet4 pages18 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-65.76%

CAD Models

Download Amphenol L177SDB25SOL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Female Sockets,Receptacle Solder pad 3 26pin Steel,Tin Plated 3A gold Through hole mounting
ITT / CannonDBA25SA197F0.
Conn Housing 25 POS Crimp ST Cable Mount
TE Connectivity216165-1
D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C

Descriptions

Descriptions of Amphenol L177SDB25SOL2 provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
CONNECTOR, D SUB, RCPT, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Copper All
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 25 Socket, 0.38μm (15μin) Gold, Bright Tin Shell, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems