Amphenol 6E17C025SAJ120

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 6E17C025SAJ120.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
AmphenolL77DB25SU
Conn D-Subminiature F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09672254704
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 09672254704
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Cable Mount 25 Terminal 1 Port
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of Amphenol 6E17C025SAJ120 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
25P D-Sub Bend insert 2 Gold Push-Pull D-Sub / VGA Connectors ROHS
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle
Female Sockets,Receptacle 2 25pin Nickel Plated,Steel 5A 53.04mm*18.85mm
CONN D-SUB RCPT 25POS R/A SOLDER
Dsub, Stamped Signal 3A, High Temp, Right Angle |Amphenol Communications Solutions 6E17C025SAJ120
Backplane Hard Metric Connector
D SUB CONNECTOR, STANDARD, 25 POSITION,; D SUB CONNECTOR, STANDARD, 25 POSITION, RECEPTACLE; No. of Contacts: 25Contacts; Gender: Receptacle; D Sub Shell Size: DB; Product Range: 6E17 Series; Connector Body Material: Metal Bo
D-Sub, Stamped Signal 3A, High Temp, Right Angle PCB Thru Hole, FP=8.08mm (.318in), Row Pitch 2.84mm, 25 Socket, 30 in Gold, Bright Tin Shell+Grounding Dimples, 4-40 Threded Hole, Ground Tab with Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6E17-C025S-AJ120
  • 6E17C-025S-AJ-120
  • 6E17C-025SAJ-120