Physical
ColorNatural
Contact MaterialBronze
Contact PlatingNickel, Tin
Dielectric MaterialPolyethylene
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
PlatingNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Mating RetentionWithout
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125.125 kV
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PackagingDigi-Reel®
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness1.27 µm
SealableNo
ShieldingUnshielded
TerminationSMD/SMT, Solder
Voltage Rating125 V
Wire/Cable TypeDiscrete