Amphenol Communications Solutions 10114828-10102LF

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10102LF.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.67%

CAD Models

Download Amphenol Communications Solutions 10114828-10102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10114830-10102LF
Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.049 Inch Pitch, Surface Mount
Amphenol Communications Solutions10114829-10102LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Through Hole, FCI 10114829
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
HIROSE ELECTRICDF13-2P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13C-2P-1.25V(21)
CONN HEADER SMD 2POS 1.25MM / Connector Header Surface Mount 2 position 0.049" (1.25mm)
HIROSE ELECTRICDF13B-2P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Amphenol Communications Solutions 10114828-10102LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST SMD T/R
WTB 1.25 WAFER 180 SMT-10114828-10102LF | Amphenol FCI (Amphenol CS) 1011482810102LF
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 2 Positions
WIRE-BOARD CONNECTOR, HEADER, 2 POSITION, 1.25MM, FULL REEL
1x2P 2P 1 Tin 1.25mm 2 -40閳╁剤+105閳 Copper Alloy 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Amphenol Communications Solutions 1.25mm2p
Wire-to-board 1.25mm Wafer SMT Vrt 2P Ti
L-845/722 Hex Wrench Installation Tool
02P WTB 1.25mm WAFER STR SMT RoHSconf
Crimping Terminal Rubber Shell
HEADER, 1.25MM, SMT, 2WAY; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10114828-10102LF.
  • 1011482810102LF