TE Connectivity 172777-1

Rectangular Connector Contacts; 172777-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172777-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+10.24%

CAD Models

Download TE Connectivity 172777-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172777-1 provided by its distributors.

Rectangular Connector Contacts; 172777-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
Tab, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 172777-1
Rubber shell terminal, male terminal 14-20AWG
Contact PIN Crimp ST Cable Mount 14-20AWG T/R Automotive
Automotive Connectors MIC MARE-2 TAB CONT Reel of 5000
RECTANGULAR CONNECTOR ACCESSORIES CONTACT MALE 20-14AWG MIC
TE Connectivity 172777-1 自動車用コネクタ端子
MIC (Multiple Interlock Connectors)
Automotive Contact, Pin, Crimp; Product Range:Mark Ii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:20Awg; For Use With:Amp Mark Ii Series 172518 Plug Housings; Contact Rohs Compliant: Yes |Te Connectivity Amp 172777-1
MIC MARE-2 TAB CONTACT Terminal Type: Tab Wire Size: 20 – 14 AWG Wire Size: .5 – 2.27 mm² Mating Tab Width: .118 in Mating Tab Width: 3 mm Tab 20 – 14 AWG .5 – 2.27 mm² .118" | Automotive Terminal | Part Number: 172777-1 | Internal Number: 172777-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty