TE Connectivity 172773-1

Multi-Interlock Mark II PCB Conn Contact; Female; Crimp; Tin Plating 20 to 14 AWG
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172773-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-39.67%

CAD Models

Download TE Connectivity 172773-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 172773-1 provided by its distributors.

Multi-Interlock Mark II PCB Conn Contact; Female; Crimp; Tin Plating 20 to 14 AWG
CONTACT, CRIMP, RECEPTACLE, 20-14AWG; Product Range: MIC Series II Series; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: MIC Series II Connectors; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 20AWG; Cu
Contact, Socket, 20-14Awg, Crimp; Rango De Producto:Serie Mic Ii; Para Usar Con:Mic Series Ii Connectors; Contacto, Género:Hembra; Contacto, Material:Latón; Contacto, Chapado:Estaño; Intensidad Nominal:- |Amp Te Connectivity 172773-1
MIC MK-2 REC B TYPE Terminal Type: Receptacle Wire Size: 20 – 14 AWG Wire Size: .5 – 2.27 mm² Mating Tab Width: .118 in Mating Tab Width: 3 mm Receptacle 20 – 14 AWG .5 – 2.27 mm² .118" | Automotive Terminal | Part Number: 172773-1 | Internal Number: 172773-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727731