TE Connectivity 172133-1

Terminal Housings; 172133-1; TE CONNECTIVITY; 4; Male; Natural; 28.448 mm
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172133-1.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.93%

CAD Models

Download TE Connectivity 172133-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172134-1
Combination Line Connector, 4 Contact(s), Female, Receptacle
TE Connectivity178004-1
Combination Line Connector, 4 Contact(s), Female, Plug
TE Connectivity / AMP172134-2
Combination Line Connector, 4 Contact(s), Female, Receptacle
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Blue
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Black
Connector Housing, Rcpt, 4Pos, 6.5Mm Rohs Compliant: Yes |Molex 151049-2411

Descriptions

Descriptions of TE Connectivity 172133-1 provided by its distributors.

Terminal Housings; 172133-1; TE CONNECTIVITY; 4; Male; Natural; 28.448 mm
9mm 2x2P 2 2 5.5mm P=9mm Housings (Wire To Board / Wire To Wire ) ROHS
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
CONN MALE TAB HSG 0.25 4POS NAT / 4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Conn Housing RCP 4 POS 9mm Crimp ST Cable Mount Natural Bag
Combination Line Connector, 4 Contact(s), Male, Receptacle
HOUSING, CAP, 4 WAY, 250 LANCE, NATURAL
TERMINAL HOUSING, RECEPTACLE, 4POS;
Terminal Housing, Receptacle, 4Pos; Accessory Type:Receptacle Housing; For Use With:Amp 170340, 170341, 170349 Contacts; Product Range:Fastin-Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 172133-1
FF 250 CAP HSG 4P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .354 in Centerline (Pitch): 9 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .354" 9 mm Straight | Crimp Terminal Housing | Part Number: 172133-1 | Internal Number: 172133-1 | Alias Number: 0-0172133-1 | Natural | .354" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172133-1.