Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 151049-2406

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Black

$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151049-2406.

Molex

Datasheet2 pages6 years ago

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-40.91%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1376392-1
CONNECTOR, WIRE-TO-BOARD, 4 POSITION, 5MM, PCB, UL 94V-0, POWER KEY 5.0
TE Connectivity / AMP925075-6
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 151049-2406 provided by its distributors.

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Black
Board Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Rcpt, 4Pos, 2Row, 6.5Mm; |Molex 151049-2406
Molex Connector housing, 4road, 6.5mmPitch, 2line
Power to the Board CP-6.5 WTB REC 04P BLK
Conn Housing F 4 POS 6.5mmCrimp STCable Mount Black Bag
Conn Housing RCP 4 POS 6.5mm ST Cable Mount Bag
6.5mm WTB Recpt Hsg Dual Row 4 Ckt Blk
6.5mm WTB Recpt Hse PBTP Blk 4Ckt
CONN HOUSING, RCPT, 4POS, 6.5MM, BLACK; Pitch Spacing:6.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:CP-6.5 151049 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151049-2406.
  • 1510492406