TE Connectivity 1718348-1

CONN TAB 22-24AWG CRIMP TIN / Tab Contact Tin 22-24 AWG Crimp Stamped
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718348-1.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+79.38%

CAD Models

Download TE Connectivity 1718348-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 1718348-1 provided by its distributors.

CONN TAB 22-24AWG CRIMP TIN / Tab Contact Tin 22-24 AWG Crimp Stamped
Rectangular Connector Housings; 1718348-1; TE CONNECTIVITY; Straight
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia
TERMINAL TYCO 1718348-1 0.25-0.35 TAB TIN PLATED
Automotive Contact, Pin, 24-22Awg, Crimp Rohs Compliant: Yes
Contact PIN Crimp ST Cable Mount Box/Carton
Avnet Japan
1718348-1, TE CONNECTIVITY/AMP BRAND
MCON 1.2 CB TAB STC SN Terminal Type: Tab Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.2 mm .047" .024" | Mcon & Receptacle And Tab | Part Number: 1718348-1 | Internal Number: 1718348-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718348-1.