TE Connectivity 170891-2

Connector Accessories Insulation Sleeve Soft Soft Vinyl Chloride Clear Loose Piece
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170891-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.44%

CAD Models

Download TE Connectivity 170891-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Ditto Hermaphroditic Crimp Housing, Positive Lock, 4 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of TE Connectivity 170891-2 provided by its distributors.

Connector Accessories Insulation Sleeve Soft Soft Vinyl Chloride Clear Loose Piece
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 170891-2
TE Connectivity 170891-2 250 FASTON Female Connector Unshrouded Natural
250 FASTON HSG.,FLAG,REC.,NATRUAL
CONN RCPT SLEEVE 0.25 CLEAR / Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm)
FASTON Uninsulated Receptacles & Housings
FASTON 110,CONNECTOR SLEEVE, NATURAL,18MM
INSULATION SLEEVE, RECEPTACLE, 1POS;
250 FASTON HSG.,FLAG,REC.,NATRUAL Terminal Type: Receptacle Terminal Orientation: Flag Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Flag Natural | Crimp Terminal Housing | Part Number: 170891-2 | Internal Number: 170891-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170891-2.