TE Connectivity 170823-9

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 170823-9
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170823-9.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing13 pages15 years ago

element14 APAC

JRH Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 170823-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity

Descriptions

Descriptions of TE Connectivity 170823-9 provided by its distributors.

Insulation Sleeve, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity Amp 170823-9
Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece
110 FASTON SLEEVE,REC.,TRANSPARENT,NAT
FASTON Uninsulated Receptacles & Housings
FASTON 110,CONNECTOR SLEEVE, NATURAL,21MM
INSULATION SLEEVE, RECEPTACLE, 1POS;
CONN RCPT SLEEVE 0.11 1POS CLEAR
Crimp Terminal Housings, Receptacle, Receptacle, 1 Position, Straight, UL 94V-2, Natural, Soft PVC, -40 – 105 °C [-40 – 221 °F], FASTON 110
110 FASTON SLEEVE,REC.,TRANSPARENT,NAT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 170823-9 | Internal Number: 170823-9 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170823-9.