TE Connectivity 170725-2

Ring Tongue Terminal, 10 to 12 AWG, M5 Stud Size, Straight, Solistrand Series
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170725-2.

JRH Electronics

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.55%

CAD Models

Download TE Connectivity 170725-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 16.15mm Tin Loose
TE Connectivity52269-1
Ring Tongue Terminal 10-12AWG 27.99mm 18.16mm Tin Loose Piece
PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 170725-2 provided by its distributors.

RING TONGUE TERMINAL, 10 TO 12 AWG, M5 STUD SIZE, STRAIGHT, SOLISTRAND SERIES
Ring Tongue Terminal 10-12AWG 20mm 9.5mm Tin Automotive Box
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5.4 mm, M5, metal
Solis Ring Rohs Compliant: Yes |Te Connectivity Amp 170725-2
TERMINAL, RING TONGUE, #10, 10AWG;
TE Connectivity , SOLISTRAND, M5, 6.6mm
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG M5 CRIMP
SOLIS RING Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M5 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 170725-2 | Internal Number: 170725-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170725-2.