
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 170720-1 | 9,973 | 1K | |||||||||
| Onlinecomponents.com | 170720-1 | 9,973 | 1K | Bulk | ||||||||
| Verical | 170720-1 | 521 | 264 | |||||||||
| TME | 1707201-TEC-0 | 521 | 400 | 15h | ||||||||
| Zoro | G300942915 | 521 | 9h |
Download TE Connectivity 170720-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 170720-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: