TE Connectivity 170456-1

Quick Connect, Disconnect Terminals; 170456-1; TE CONNECTIVITY; Brass; Unplated; 6.35 mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170456-1.

TE Connectivity

Instruction Sheet15 pages16 years ago
Technical Drawing1 page28 years ago
Instruction Sheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet19 pages16 years ago
Datasheet23 pages27 years ago
Datasheet7 pages0 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+36.72%

CAD Models

Download TE Connectivity 170456-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity1742883-1
Quick Disconnect Terminal 16-20AWG Steel F 15.11mm Nickel Reel/Strip

Descriptions

Descriptions of TE Connectivity 170456-1 provided by its distributors.

Quick Connect, Disconnect Terminals; 170456-1; TE CONNECTIVITY; Brass; Unplated; 6.35 mm
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, 170456-1
Quick Disconnect Terminal 10-12AWG F 22.8mm 7.6mm Automotive Bag
Connector Accessory, 0.14in Min Cable Dia, 0.197in Max Cable Dia, Contact, Brass
Mark II RoHS Compliant 1997 Unplated Quick Connect Connector 12AWG 105C 7.6mm
CONN QC RCPT 10-12AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
PL 250 AUTOMOTIVE REC 12-10 0.40 X 21 BR
10~12 Brass Cold-pressed Terminals ROHS
PL 250 AUTOMOTIVE REC 12-10 0.40 X 21 BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 170456-1 | Internal Number: 170456-1 | Alias Number: 0-0170456-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty