
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 170329-1 | 12,000 | 3K | |||||||||
| Onlinecomponents.com | 170329-1 | 12,000 | 3K | Bulk | ||||||||
| TME | 1703291-TEC | 3,000 | 3K | 10h | ||||||||
| Verical | 170329-1 | 9,000 | 3K | |||||||||
| Powell Electronics | 170329-1 | 1,980 | 3K | 15h |
Download datasheets and manufacturer documentation for TE Connectivity 170329-1.
Download TE Connectivity 170329-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 170329-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 170329-1.