TE Connectivity 1674742-1

Rectangular Connector Contacts; 1674742-1; TE CONNECTIVITY; Tin; Crimp
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1674742-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

HQonline

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity 1674742-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
TE Connectivity170360-1
Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170360-1
TE Connectivity350629-1
Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Molex 02062101 Series 1560 Male Crimp Terminal Tin-plated 18-24 AWG
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of TE Connectivity 1674742-1 provided by its distributors.

Rectangular Connector Contacts; 1674742-1; TE CONNECTIVITY; Tin; Crimp
025 TH TAB CONTACT Terminal & Splice Type: Tab Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab .64 mm .025" | TE Connectivity
AUTOMOTIVE CONTACT, PIN, CRIMP, 20AWG; Product Range: TH 0.25 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 21AWG; For Use With: AMP TH 0.25 Series Automotive Housin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1674742-1.
  • 1674742-1..