TE Connectivity 170360-1

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170360-1.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Instruction Sheet17 pages15 years ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Instruction Sheet8 pages29 years ago
Datasheet20 pages0 years ago

JRH Electronics

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+26.94%

CAD Models

Download TE Connectivity 170360-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity770903-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of TE Connectivity 170360-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
CONTACT, PIN, 22-18AWG, CRIMP; SERIES:MI; CONTACT, PIN, 22-18AWG, CRIMP; Series:Mini-Universal MATE-N-LOK; For Use With:Mini-Universal MATE-N-LOK Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp
UNIV M-N-L PIN 22-18 AWG Power Contact Type: Contact Operating Voltage: 600 VAC Operating Voltage: 600 VDC Contact Mating Area Plating Material: Tin Wire Size: 22 – 18 AWG Contact 600 VAC 600 VDC Tin | Power Contact | Part Number: 170360-1 | Internal Number: 170360-1 | Alias Number: 0-0170360-1 | 22 – 18 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0170360-1
  • 001703601
  • 170360-1.