
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1674311-1 | 999,000 | 10K | |||||||||
| Onlinecomponents.com | 1674311-1 | 999,000 | 10K | Bulk | ||||||||
| Verical | 1674311-1 | 7,350,000 | 10K | |||||||||
| TME | 16743111-TEC-0 | 7,350,000 | 10K | 13h | ||||||||
| Powell Electronics | 1674311-1 | 4,851,000 | 10K | 1h |
Download TE Connectivity 1674311-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1674311-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: