TE Connectivity 166053-1

D Sub Contact, D Sub Connectors, Pin, Phosphor Bronze, Gold Plated Contacts, 20 AWG, 24 AWG
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 166053-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+22.76%

CAD Models

Download TE Connectivity 166053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 166053-1 provided by its distributors.

D Sub Contact, D Sub Connectors, Pin, Phosphor Bronze, Gold Plated Contacts, 20 AWG, 24 AWG
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
D-Sub Connectors; 166053-1; TE CONNECTIVITY; Pin; Yes; Straight; 14.9 mm
COSI PIN CONTACT HD20 DF 24-20 AWG Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 24 – 20 AWG Wire Size: .2 – .56 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 24 – 20 AWG .2 – .56 mm² | Connector Contact | Part Number: 166053-1 | Internal Number: 166053-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166053-1.