TE Connectivity 165619-2

PIDG Quick Disconnect Terminal 22-26AWG Brass Yellow RCP 17.4mm Tin Loose
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165619-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-10.45%

CAD Models

Download TE Connectivity 165619-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity160666-5
Quick Disconnect Terminal 22-26AWG RCP 11.7mm 3.7mm Tin Strip
TE Connectivity2-520129-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520335-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 165619-2 provided by its distributors.

PIDG Quick Disconnect Terminal 22-26AWG Brass Yellow RCP 17.4mm Tin Loose
110 Pidg Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 165619-2
RECEPTACLE TERMINAL, PIDG FASTON, YELLOW
PIDG FASTON .110, , 2.79 x 0.79mm, 0.35mm
Quick Disconnect Receptacles - Insulated
110 PIDG FASTON REC Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 26 – 22 AWG Wire Size: .14 – .35 mm² Wire Size: 278 – 700 CMA Receptacle Partially Insulated 26 – 22 AWG .14 – .35 mm² | Quick Disconnect | Part Number: 165619-2 | Internal Number: 165619-2 | Alias Number: E42933-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165619-2.