TE Connectivity 2-520129-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520129-2.

Sager Electronics

Datasheet1 page13 years ago

IHS

Upverter

Newark

TE Connectivity

Inventory History

3 month trend:
-0.45%

CAD Models

Download TE Connectivity 2-520129-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.18
Stock
3,710,600
422,144
Authorized Distributors
6
2
Gender
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
Mount
Free Hanging
Free Hanging
Termination
Receptacle
Receptacle
Insulation
Insulated
Fully Insulated
Orientation
Right Angle
-
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity2-520335-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520128-2
Quick Disconnect Terminal 18-22AWG Brass Red Translucent RCP 16.14mm Tin Reel/Strip Automotive
TE Connectivity2-520337-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.81mm

Descriptions

Descriptions of TE Connectivity 2-520129-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
0.3~0.9 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
Quick Disconnect Terminal 18-22AWG RCP 16.14mm 14.73mm Tin Automotive Bag
Quick Connect, Disconnect Terminals; 2-520129-2; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
TE Connectivity flag terminal Insulated spade terminal, Ultra-Fast .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge0.9mm²
CRIMP TERMINAL, FEMALE, 6.3X0.8MM; Product Range: Ultra-Fast FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Si
ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520129-2 | Internal Number: 2-520129-2 | Alias Number: 2-42933-5001 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520129-2.