TE Connectivity 160666-5

Quick Disconnect Terminal 22-26AWG RCP 11.7mm 3.7mm Tin Strip
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160666-5.

TE Connectivity

Technical Drawing1 page16 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.68%

CAD Models

Download TE Connectivity 160666-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60878-2
Quick Disconnect Terminal 18-22AWG RCP 20.07mm 7.62mm Tin Loose Piece
TE Connectivity41772-1
TE Connectivity 41772-1 FASTON Quick Disconnect Terminal Female Unshrouded
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity179973-1
0.31~0.89 18~22 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS

Descriptions

Descriptions of TE Connectivity 160666-5 provided by its distributors.

Quick Disconnect Terminal 22-26AWG RCP 11.7mm 3.7mm Tin Strip
FASTON SHORT VERSION .110 REC 26-22 TPBR
TE Connectivity , FASTON .110, , 2.79 x 0.51mm, 0.4mm
CONN QC RCPT 22-26AWG 0.110 / 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Terminals Terminals Recpt 2.8 mm x 0.51 mm
FASTON Uninsulated Receptacles & Housings
160666-5, TE CONNECTIVITY/AMP BRAND
Female Disconnect, 26-22Awg, Uninsul; Product Range:Fastin-Faston 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:-; Tab Size - Imperial:-; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 160666-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty