TE Connectivity 2-520335-2

Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520335-2.

TE Connectivity

Datasheet2 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

Newark

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.69%

CAD Models

Download TE Connectivity 2-520335-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-520129-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520337-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520128-2
Quick Disconnect Terminal 18-22AWG Brass Red Translucent RCP 16.14mm Tin Reel/Strip Automotive
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-520335-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Automotive Bag
TE Connectivity flag terminal Insulated spade terminal, Ultra-Fast .187series, Mother seat, 4.75 x 0.51mmconnector, Maximum wire gauge0.9mm²
CRIMP TERMINAL, FEMALE, 4.8X0.5MM; Product Range: Ultra-Fast FASTON 187 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 22AWG; Wire Si
ULTRA-FAST 187 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520335-2 | Internal Number: 2-520335-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520335-2.
  • 2-520335-2__