TE Connectivity 163087-9

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163087-9.

element14 APAC

Datasheet5 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+28.75%

CAD Models

Download TE Connectivity 163087-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 163087-9 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
TYPE III+ SERIES, SIZE 16 FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, 163087-9
TE CONNECTIVITY 163087-9 Contact, Multimate, Type III+ Series, Socket, 24 AWG, 20 AWG, Crimp, Brass
Contact SKT 16 SizeCrimp STCable Mount 20-24AWG T/R
AMP Type Crimp 20-24 AWG Stamped Socket Contact
Contact Socket Crimp ST Cable Mount T/R
TE Connectivity 163087-9 ピン・ソケットコンタクト
Type III+, , , 16, 24 ¡ú 20 AWG
CONN SOCKET 20-24AWG TIN CRIMP
CRIMP SOCKET, .062, TIN; Series:Type III+; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Gender:Receptacle; Wire Size Range (AWG):24-20
062 SOC.ASS. TYP3+ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .5 mm² Tin (Sn) Socket 24 – 20 AWG | Connector Contact | Part Number: 163087-9 | Internal Number: 163087-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty