Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA1010RF

Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1010RF.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity HSA1010RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 9ohm, 10.6066V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 10ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Thick Film 10 Ohm 1% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity HSA1010RF provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
±1% ±50ppm/℃ 10Ω 16W base mount 36.5mm(Length)*11mm(height)
Wirewound Resistors - Chassis Mount 10 OHM 1% 16W
Hsa10 10R 1%; |Cgs Te Connectivity HSA1010RF
PANEL - CHASSIS MOUNT RESISTORS;
HSA10 10R 1% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 10 Ω Wire Wound 1 % Power Resistor | Part Number: HSA1010RF | Internal Number: 9-1625966-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625966-8