TE Connectivity NHSC10010RJ

Fixed Resistor, Wire Wound, 100W, 10ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 14.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NHSC10010RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.07%

Alternate Parts

Price @ 1000
$ 14.448
$ 9.087
Stock
516
7,801
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Tolerance
5 %
5 %
Power Rating
100 W
100 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.9 kV
1.9 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityKHSA5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity NHSC10010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 10ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole NHSC100 10R 5%
1-1630001-2, TE CONNECTIVITY/AMP BRAND
ALUMINIUM HOUSED POWER RESISTORS
NHSC100 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: NHSC10010RJ | Internal Number: 1-1630001-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630001-2