TE Connectivity HSA5010RJ

Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5010RJ.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Master Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+80.15%

CAD Models

Download TE Connectivity HSA5010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityKHSA5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS1510RJ
Res, 10R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-6
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 15.24 x 12.45 mm 5 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F10RE
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5010RJ provided by its distributors.

Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
±5% ±50ppm/℃ 10Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
TE CONNECTIVITY / CGS HSA5010RJ RESISTOR, ALU HOUSED, 10R, 5%, 50W
ALUMINUM HOUSED SOLDER LUG WIRE WOUND RESISTOR,10OHM +/-5% 50W
Wirewound Resistors-Chassis Mount HSA50 10R 5%
1625984-5, TE Connectivity / AMP Brand
RES, WIREWOUND, 10 OHM, 5%, CHASSIS
TE Connectivity HSA5010RJ 底盘安装电阻器
Aluminium Housed Power Resistors
HSA50 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5010RJ | Internal Number: 1625984-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625984-5