Descriptions of TE Connectivity HSA2510RJ provided by its distributors.
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
10Ω Wirewound Resistors 25W ±5% ±50ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
Fixed Resistor, Wire Wound, 25W, 10ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES CHAS MNT 10 OHM 5% 25W / 10 Ohms ±5% 25W Wirewound Chassis Mount Resistor
TE CONNECTIVITY / CGS - HSA2510RJ - RESISTOR, ALU HOUSED, 10R, 5%, 25W
±5% ±50ppm/℃ 10Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
TE Connectivity 1625971-5 HSA25 Wirewound Resistor 10R 5 Percent
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10OHM +/-5% 25W
Resistor, 10 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug
1625971-5, TE Connectivity / AMP Brand
TE Connectivity HSA2510RJ シャーシ取り付け抵抗器
Aluminium Housed Power Resistors
Res, Wirewound, 10R, 25W, Solder; Resistance:10Ohm; Product Range:hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:wirewound; Temperature Coefficient:± 50Ppm/°C; Product Length:29Mm Rohs Compliant: Yes
HSA25 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2510RJ | Internal Number: 1625971-5 | TE Connectivity | CGS