TE Connectivity 1625856-4

Res Thick Film 0805 20M Ohm 10% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625856-4.

JRH Electronics

Datasheet4 pages1 year ago

Newark

TE Connectivity

Inventory History

3 month trend:
-10.20%

CAD Models

Download TE Connectivity 1625856-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1625856-4
Res Thick Film 0805 20M Ohm 10% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Res General Purpose Thick Film 0805 20M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
PanasonicERJ-6GEYK226V
Res Thick Film 0805 22M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYK186V
Res Thick Film 0805 18M Ohm 10% 0.125W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res General Purpose Thick Film 0805 18M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
KOA SpeerHV732ATTD186J
HV73 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 18MOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 1625856-4 provided by its distributors.

Res Thick Film 0805 20M Ohm 10% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805
CRG Series 0805 20 MOhm ±10 % 0.25 W Surface Mount ±100ppm/°CThick Film Resistor
Surface Mount Chip Resistor, Thick Film, Rh73 Series, 20 Mohm, 125 Mw, 10%, 100 V Rohs Compliant: Yes |Te Connectivity Cgs RH73H2A20MKTN
Thick Film Resistor RH73 0805 10% 20M
20M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 10 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, .125 W, CGS RH73
RES, 20M, 10%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20Mohm; Product Range: RH73 Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tol
RH73 2A 20M 10% 100PPM 1K RL Resistance Value: 20M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 10 % Number of Terminations: 2 Surface Mount Resistor | 20M Ω Thick Film High Value/High Voltage Resistor 10 % | Part Number: RH73H2A20MKTN | Internal Number: 1625856-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16258564
  • RH73H2A20MKTN