Multicomp MCPWR05FTEW2005

Res General Purpose Thick Film 0805 20M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR05FTEW2005.

IHS

Datasheet6 pages15 years ago

Farnell

Inventory History

3 month trend:
-28.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805JR-0720ML
Res Thick Film 0805 20M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 20M Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R
PanasonicERJ-6GEYK226V
Res Thick Film 0805 22M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-0718ML
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 18MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6GEYK186V
Res Thick Film 0805 18M Ohm 10% 0.125W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-0722ML
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 22MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCPWR05FTEW2005 provided by its distributors.

Res General Purpose Thick Film 0805 20M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805
Res, 20M, 1%, 0.125W, 0805, Thick Film; |Multicomp Pro MCPWR05FTEW2005
20MΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*500μm
RES, 20M, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20Mohm; Product Range: MCPWR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead monoxide (lead oxide) (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]