What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-6GEYK226V

Res Thick Film 0805 22M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYK226V.

Future Electronics

Datasheet0 pages0 years ago

Farnell

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-10.00%

CAD Models

Download Panasonic ERJ-6GEYK226V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 22M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 20M Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYK226V provided by its distributors.

Res Thick Film 0805 22M Ohm 10% 1/8W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
RESISTOR, THICK FILM, 0805, 22MOHM, 10RESISTOR, THICK FILM, 0805, 22MOHM, 10%, 125mW, FULL REEL Product Range:PANASONIC - ERJ Series
ERJ Series 0805 22 MOhm ±10% 0.125 W -400 /+150 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000000ohm, 150V, 10% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 22MOhms -400/ +150ppm/C
RESISTOR, THICK FILM, 0805, 22MOHM, 10%, 125mW; Resistance:22Mohm; Resistance Tolerance:± 10%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:-400ppm/°C to +150ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYK226V