TE Connectivity / AMP 1623775-3

Res Thick Film 1 Ohm 5% 10W ±100ppm/C Molded TO-220 RDL Loose/Tray
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623775-3.

Newark

Datasheet2 pages18 years ago

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity / AMP 1623775-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 10W, 1ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 10W, 1ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 10W, 1ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
RES 1 OHM 5W 5% RADIAL
TE Connectivity / AMP1623776-6
Res Thick Film 1 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623809-1
Fixed Resistor, Thin Film, 20W, 1ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivitySQMW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQBW201R0J
SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 1Ohm 20W
TE Connectivity / AMP2-1623789-8
Fixed Resistor, Wire Wound, 7W, 1ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623775-3 provided by its distributors.

Res Thick Film 1 Ohm 5% 10W ±100ppm/C Molded TO-220 RDL Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 10W, 1ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 1R, 5%, 10W, RADIAL, THICK FILM; Resistance:1ohm; Product Range:MPC Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case
1 Ω, Thick Film, Power Resistor Resistor, 5 %, 25.4 x 2.54 x 25.4 mm, 2 Termination, Loose Piece - Tray, Resistance Class Up to 1kΩ, 10 W, CGS MPC
Special Order: MPC10 1R0 5% Resistance Value: 1 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25.4 x 2.54 x 25.4 mm Through-Hole Resistor | 1 Ω Thick Film Power Resistor 5 % | Part Number: MPC1081R0J | Internal Number: 1623775-3 | 25.4 x 2.54 x 25.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC1081R0J